


H2019FNLT | |
|---|---|
DigiKey Part Number | 553-2207-2-ND - Tape & Reel (TR) 553-2207-1-ND - Cut Tape (CT) 553-2207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2019FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H2019FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.236" (5.99mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,94400 € | 39,44 € |
| 25 | 3,78480 € | 94,62 € |
| 50 | 3,66840 € | 183,42 € |
| 100 | 3,55470 € | 355,47 € |
| 250 | 3,40924 € | 852,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,27492 € | 1.964,95 € |
| 1.200 | 3,17188 € | 3.806,26 € |
| 1.800 | 3,11293 € | 5.603,27 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |



