
H2009NLT | |
|---|---|
DigiKey Part Number | 553-H2009NLTTR-ND - Tape & Reel (TR) 553-H2009NLTCT-ND - Cut Tape (CT) 553-H2009NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2009NLT |
Description | XFRMR MAGNT MOD 2PORT POE 10/100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H2009NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.518" L x 0.595" W (13.16mm x 15.11mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.251" (6.37mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.06 oz (1.71 g) |
Turns Ratio - Primary:Secondary 1CT:1CT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| 10 | 7,34600 € | 73,46 € |
| 25 | 7,04760 € | 176,19 € |
| 50 | 6,82820 € | 341,41 € |
| 100 | 6,61480 € | 661,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,28817 € | 1.886,45 € |
| 600 | 6,08950 € | 3.653,70 € |
| 900 | 5,97588 € | 5.378,29 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |

