Image for H2008NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2008NL

DigiKey Part Number
553-1331-ND
Manufacturer
Manufacturer Product Number
H2008NL
Description
MODULE XFRMR VOIP DL LAN 24-SOIC
Customer Reference
Detailed Description
LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.537" L x 0.470" W (13.64mm x 11.94mm)
Packaging
Tube
Height - Seated (Max)
0.254" (6.45mm)
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Transformer Type
LAN
Weight
0.09 oz (2.56 g)
Turns Ratio - Primary:Secondary
1CT:1CT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.