
H2006ANLT | |
|---|---|
DigiKey Part Number | 553-3780-2-ND - Tape & Reel (TR) 553-3780-1-ND - Cut Tape (CT) 553-3780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2006ANLT |
Description | XFRMR MAGNT MOD 2PORT POE 10/100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.537" L x 0.470" W (13.64mm x 11.94mm) | |
Height - Seated (Max) | 0.254" (6.45mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 6,32300 € | 63,23 € |
| 25 | 6,06640 € | 151,66 € |
| 50 | 5,87820 € | 293,91 € |
| 100 | 5,69490 € | 569,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,41440 € | 1.624,32 € |
| 600 | 5,24368 € | 3.146,21 € |
| 900 | 5,14600 € | 4.631,40 € |
| 1.500 | 5,02531 € | 7.537,97 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

