H2005A | |
|---|---|
DigiKey Part Number | 553-1228-ND |
Manufacturer | |
Manufacturer Product Number | H2005A |
Description | MODULE XFRMR VOIP DL LAN 24-SOIC |
Customer Reference | |
Detailed Description | LAN Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.510" L x 0.600" W (12.95mm x 15.24mm) |
Packaging Bulk | Height - Seated (Max) 0.290" (7.36mm) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN | Weight 0.1 oz (2.85 g) |
Turns Ratio - Primary:Secondary 1CT:1CT |