Parametric Equivalent

H1664NL | |
|---|---|
DigiKey Part Number | 553-H1664NL-ND |
Manufacturer | |
Manufacturer Product Number | H1664NL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.110" L x 0.480" W (28.19mm x 12.19mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 15 | 9,85733 € | 147,86 € |
| 30 | 9,55000 € | 286,50 € |
| 60 | 9,25117 € | 555,07 € |
| 105 | 9,01562 € | 946,64 € |
| 255 | 8,65306 € | 2.206,53 € |
| 510 | 8,37884 € | 4.273,21 € |
| 1.005 | 8,11815 € | 8.158,74 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,25660 € |


