H1302NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 4,85000 €
Datasheet
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1302NLT

DigiKey Part Number
H1302NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H1302NLT
Description
XFRMR MAGNETIC 1PORT 1:1 10/100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.241" (6.12mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.03 oz (0.85 g)
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H1302FNLTPulse Electronics0553-H1302FNLTCT-ND4,85000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,12355 €1.874,13 €
Manufacturers Standard Package
Unit Price without VAT:3,12355 €
Unit Price with VAT:3,71702 €