
H1278NL | |
|---|---|
DigiKey Part Number | H1278NL-ND |
Manufacturer | |
Manufacturer Product Number | H1278NL |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.583" L x 0.460" W (14.81mm x 11.68mm) |
Packaging Tube | Height - Seated (Max) 0.202" (5.13mm) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.06 oz (1.71 g) |
Turns Ratio - Primary:Secondary 1:1 |

