


H1270NLT | |
|---|---|
DigiKey Part Number | 553-2063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H1270NLT |
Description | XFRMR MODULE 2PORT 1:1 10/100 |
Customer Reference | |
Detailed Description | 350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1270NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | LAN 10G Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.500" W (13.08mm x 12.70mm) | |
Height - Seated (Max) | 0.145" (3.69mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.05 oz (1.42 g) |


