H1270NL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 495
Unit Price: 8,02000 €
Datasheet
LAN Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LAN Pulse Transformer 1CT:1CT Surface Mount
H1270NL

H1270NL

DigiKey Part Number
553-1329-5-ND
Manufacturer
Manufacturer Product Number
H1270NL
Description
MODULE XFRMR DUAL ETHER LAN 24P
Customer Reference
Detailed Description
LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1270NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transformer Type
LAN
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.515" L x 0.500" W (13.08mm x 12.70mm)
Height - Seated (Max)
0.155" (3.93mm)
Operating Temperature
0°C ~ 70°C
Weight
0.05 oz (1.42 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types