
H1267NL | |
|---|---|
DigiKey Part Number | 553-1429-ND |
Manufacturer | |
Manufacturer Product Number | H1267NL |
Description | MODULE XFRMR SGL ETHR LAN24P SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LAN Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.690" L x 0.480" W (17.53mm x 12.20mm) |
Packaging Tube | Height - Seated (Max) 0.227" (5.76mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN | Weight 0.1 oz (2.85 g) |
Turns Ratio - Primary:Secondary 1CT:1CT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 4,03300 € | 40,33 € |
| 25 | 3,87040 € | 96,76 € |
| 50 | 3,75140 € | 187,57 € |
| 100 | 3,63520 € | 363,52 € |
| 250 | 3,48632 € | 871,58 € |
| 500 | 3,37720 € | 1.688,60 € |
| 1.000 | 3,27102 € | 3.271,02 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

