
H1260FNLT | |
|---|---|
DigiKey Part Number | 553-2206-2-ND - Tape & Reel (TR) 553-2206-1-ND - Cut Tape (CT) 553-2206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1260FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H1260NLT | Pulse Electronics | 1.135 | 553-2062-1-ND | 3,52000 € | Direct |
| H1102FNL | Pulse Electronics | 780 | 553-2196-ND | 4,27000 € | Parametric Equivalent |
| H1102FNLT | Pulse Electronics | 4.100 | 553-2204-1-ND | 3,25000 € | Parametric Equivalent |
| H2019FNLT | Pulse Electronics | 103 | 553-2207-1-ND | 4,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,27200 € | 32,72 € |
| 25 | 3,14040 € | 78,51 € |
| 50 | 3,04440 € | 152,22 € |
| 100 | 2,95040 € | 295,04 € |
| 250 | 2,83004 € | 707,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,71887 € | 1.631,32 € |
| 1.200 | 2,63356 € | 3.160,27 € |
| 1.800 | 2,58473 € | 4.652,51 € |
| 3.000 | 2,52436 € | 7.573,08 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

