LAN Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1259NL

DigiKey Part Number
553-1327-ND
Manufacturer
Manufacturer Product Number
H1259NL
Description
MODULE XFRMR ETHERNET LAN 40SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.125" L x 0.480" W (28.58mm x 12.19mm)
Height - Seated (Max)
0.235" (5.97mm)
Operating Temperature
0°C ~ 70°C
Weight
0.17 oz (4.84 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2256,58627 €1.481,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,58627 €
Unit Price with VAT:7,83766 €