Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1183NL

DigiKey Part Number
553-1611-5-ND
Manufacturer
Manufacturer Product Number
H1183NL
Description
XFRMR MAGNETIC 1PORT 1:1 10/100
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
0°C ~ 70°C
Weight
0.03 oz (0.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types