
H1174NL | |
|---|---|
DigiKey Part Number | 553-1326-5-ND |
Manufacturer | |
Manufacturer Product Number | H1174NL |
Description | MODULE XFRMR DUAL ETHER LAN 24P |
Customer Reference | |
Detailed Description | LAN Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1174NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | LAN | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.500" W (13.08mm x 12.70mm) | |
Height - Seated (Max) | 0.155" (3.93mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |


