
H1164T | |
|---|---|
DigiKey Part Number | H1164T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H1164T |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 1.125" L x 0.480" W (28.58mm x 12.19mm) |
Part Status Obsolete | Height - Seated (Max) 0.230" (5.84mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |

