Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1140NL

DigiKey Part Number
H1140NL-ND
Manufacturer
Manufacturer Product Number
H1140NL
Description
MODULE XFRMR ETHERNET LAN 40SOIC
Customer Reference
Detailed Description
Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transformer Type
-
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.125" L x 0.480" W (28.58mm x 12.19mm)
Height - Seated (Max)
0.290" (7.36mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.