
H1126NL | |
|---|---|
DigiKey Part Number | 553-3243-5-ND |
Manufacturer | |
Manufacturer Product Number | H1126NL |
Description | XFRMR MODULE 1PORT 1:2 10/100 |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.202" (5.13mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |

