
H1102T | |
|---|---|
DigiKey Part Number | H1102T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H1102T |
Description | PULSE XFMR 1:1 TX 1:1 RX |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Obsolete | Height - Seated (Max) 0.235" (5.97mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |


