350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1102FNLT

DigiKey Part Number
553-2204-2-ND - Tape & Reel (TR)
553-2204-1-ND - Cut Tape (CT)
553-2204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H1102FNLT
Description
PULSE XFMR LAN 350UH SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1102FNLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Part Status
Active
Height - Seated (Max)
0.236" (5.99mm)
Transformer Type
LAN 10G Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,89500 €28,95 €
252,77960 €69,49 €
502,69440 €134,72 €
1002,61150 €261,15 €
2502,50508 €626,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,40690 €1.444,14 €
1.2002,33151 €2.797,81 €
1.8002,28836 €4.119,05 €
3.0002,23499 €6.704,97 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €