LAN 10/100 Base-T Pulse Transformer 2:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1100NLT

DigiKey Part Number
553-H1100NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H1100NLT
Description
MDL SIN 100D 2:1 SMT TR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 2:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1100NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
2:1 Transmitter, 1:1 Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.235" (5.97mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,93933 €1.763,60 €
Manufacturers Standard Package
Unit Price without VAT:2,93933 €
Unit Price with VAT:3,49780 €