
H1100NL | |
|---|---|
DigiKey Part Number | 553-1841-5-ND |
Manufacturer | |
Manufacturer Product Number | H1100NL |
Description | XFRMR MAGNETIC 1PORT 2:1 10/100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 2:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1100NL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Packaging Tube | Height - Seated (Max) 0.245" (6.22mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.03 oz (0.85 g) |
Turns Ratio - Primary:Secondary 2:1 Transmitter, 1:1 Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,72100 € | 37,21 € |
| 40 | 3,49700 € | 139,88 € |
| 80 | 3,38900 € | 271,12 € |
| 120 | 3,32717 € | 399,26 € |
| 280 | 3,20096 € | 896,27 € |
| 520 | 3,11137 € | 1.617,91 € |
| 1.000 | 3,01909 € | 3.019,09 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

