350µH LAN 10G Base-T Pulse Transformer 2CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1100FNL

DigiKey Part Number
553-2217-ND
Manufacturer
Manufacturer Product Number
H1100FNL
Description
PULSE XFMR 2CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350µH LAN 10G Base-T Pulse Transformer 2CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H1100FNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
2CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Height - Seated (Max)
0.236" (5.99mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.2002,57590 €3.091,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,57590 €
Unit Price with VAT:3,06532 €