
H1086NL | |
|---|---|
DigiKey Part Number | 553-1624-5-ND |
Manufacturer | |
Manufacturer Product Number | H1086NL |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1086NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.390" W (25.40mm x 9.91mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.11 oz (3.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 20 | 4,69350 € | 93,87 € |
| 40 | 4,54925 € | 181,97 € |
| 60 | 4,46617 € | 267,97 € |
| 100 | 4,36340 € | 436,34 € |
| 260 | 4,17665 € | 1.085,93 € |
| 500 | 4,05286 € | 2.026,43 € |
| 1.000 | 3,92515 € | 3.925,15 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

