
H1081NLT | |
|---|---|
DigiKey Part Number | 553-2061-2-ND - Tape & Reel (TR) 553-2061-1-ND - Cut Tape (CT) 553-2061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1081NLT |
Description | XFRMR MODUL 1PORT 1:1.141 10/100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1.141 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1081NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.141 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.395" W (25.40mm x 10.03mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.11 oz (3.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 5,60700 € | 56,07 € |
| 25 | 5,38000 € | 134,50 € |
| 50 | 5,21360 € | 260,68 € |
| 100 | 5,05120 € | 505,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,80277 € | 1.440,83 € |
| 600 | 4,65157 € | 2.790,94 € |
| 900 | 4,56507 € | 4.108,56 € |
| 1.500 | 4,45811 € | 6.687,16 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |

