H1081 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 6,41000 €
Datasheet
Image for H1081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1081

DigiKey Part Number
H1081-ND
Manufacturer
Manufacturer Product Number
H1081
Description
PULSE XFMR 1:1.41 TX 1:1 RX
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1:1.41 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1.41 Transmitter, 1:1 Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
1.000" L x 0.395" W (25.40mm x 10.03mm)
Part Status
Obsolete
Height - Seated (Max)
0.230" (5.84mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H1081NLPulse Electronics0553-1637-5-ND6,41000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types