Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1062NL

DigiKey Part Number
553-1840-5-ND
Manufacturer
Manufacturer Product Number
H1062NL
Description
MODULE XFRMR QUAD ETHR LAN40SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
1.125" L x 0.480" W (28.58mm x 12.19mm)
Packaging
Tube
Height - Seated (Max)
0.230" (5.84mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.14 oz (3.99 g)
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3007,70300 €2.310,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,70300 €
Unit Price with VAT:9,16657 €