Image for H1060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1060

DigiKey Part Number
553-1216-ND
Manufacturer
Manufacturer Product Number
H1060
Description
MODULE XFRMR QUAD ETHR LAN40SOIC
Customer Reference
Detailed Description
LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
1.125" L x 0.480" W (28.58mm x 12.19mm)
Packaging
Bulk
Height - Seated (Max)
0.230" (5.84mm)
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Transformer Type
LAN
Weight
0.14 oz (3.99 g)
Turns Ratio - Primary:Secondary
1CT:1CT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.