
H1012NLT | |
|---|---|
DigiKey Part Number | 553-1531-2-ND - Tape & Reel (TR) 553-1531-1-ND - Cut Tape (CT) 553-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H1012NLT |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H1012NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.390" W (25.40mm x 9.91mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.11 oz (3.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 4,28000 € | 42,80 € |
| 25 | 4,10720 € | 102,68 € |
| 50 | 3,98040 € | 199,02 € |
| 100 | 3,85720 € | 385,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,66827 € | 1.100,48 € |
| 600 | 3,55323 € | 2.131,94 € |
| 900 | 3,48739 € | 3.138,65 € |
| 1.500 | 3,40595 € | 5.108,92 € |
| 2.100 | 3,35325 € | 7.041,82 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

