Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H0126NL

DigiKey Part Number
553-1839-5-ND
Manufacturer
Manufacturer Product Number
H0126NL
Description
MODULE 10/100BT PC SMD
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.500" L x 0.357" W (12.70mm x 9.07mm)
Packaging
Tube
Height - Seated (Max)
0.093" (2.36mm)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.