LAN Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H0019NL

DigiKey Part Number
553-1315-ND
Manufacturer
Manufacturer Product Number
H0019NL
Description
MODULE PC CARD SNGL LAN 16PCMCIA
Customer Reference
Detailed Description
LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Packaging
Tube
Height - Seated (Max)
0.078" (1.98mm)
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Transformer Type
LAN
Weight
0.01 oz (0.28 g)
Turns Ratio - Primary:Secondary
1CT:1CT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types