
H0013FNL | |
|---|---|
DigiKey Part Number | 553-2216-ND |
Manufacturer | |
Manufacturer Product Number | H0013FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.488" L x 0.365" W (12.40mm x 9.27mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,65600 € | 36,56 € |
| 40 | 3,43600 € | 137,44 € |
| 80 | 3,32988 € | 266,39 € |
| 120 | 3,26917 € | 392,30 € |
| 280 | 3,14529 € | 880,68 € |
| 520 | 3,05729 € | 1.589,79 € |
| 1.000 | 2,96664 € | 2.966,64 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

