
H0009NL | |
|---|---|
DigiKey Part Number | 553-1314-ND |
Manufacturer | |
Manufacturer Product Number | H0009NL |
Description | MODULE PC CARD SNGL LAN 16PCMCIA |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.560" W (14.22mm x 14.22mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.05 oz (1.42 g) |

