GU4629RM LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 521
Unit Price: 17,03000 €
Datasheet
Image for GU4629RM LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GU4629RM LF

DigiKey Part Number
553-GU4629RMLF-ND
Manufacturer
Manufacturer Product Number
GU4629RM LF
Description
MDL 1G DIP 4 PORT POE 60W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1CT Transmitter, 1:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
1.319" L x 1.142" W (33.50mm x 29.00mm)
Part Status
Active
Height - Seated (Max)
0.661" (16.80mm)
Transformer Type
LAN 1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GU4929RM LFPulse Electronics521553-GU4929RMLF-ND17,03000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4088,89645 €3.629,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,89645 €
Unit Price with VAT:10,58678 €