
GU4229R LF | |
|---|---|
DigiKey Part Number | 553-GU4229RLF-ND |
Manufacturer | |
Manufacturer Product Number | GU4229R LF |
Description | MDL 1G DIP QUAD PORTS N/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Through Hole | |
Size / Dimension | 1.319" L x 1.142" W (33.50mm x 29.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 408 | 6,61694 € | 2.699,71 € |
| Unit Price without VAT: | 6,61694 € |
|---|---|
| Unit Price with VAT: | 7,87416 € |

