
GST5009S1 LF | |
|---|---|
DigiKey Part Number | 553-GST5009S1LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GST5009S1 LF |
Description | MDL 1G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 4,08619 € | 6.374,46 € |
| Unit Price without VAT: | 4,08619 € |
|---|---|
| Unit Price with VAT: | 4,86257 € |


