
GST5009 LF | |
|---|---|
DigiKey Part Number | 553-GST5009LFTR-ND - Tape & Reel (TR) 553-GST5009LFCT-ND - Cut Tape (CT) 553-GST5009LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GST5009 LF |
Description | MDL 1G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 5,83700 € | 58,37 € |
| 25 | 5,60080 € | 140,02 € |
| 50 | 5,42720 € | 271,36 € |
| 100 | 5,25800 € | 525,80 € |
| 250 | 5,04148 € | 1.260,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 4,78333 € | 3.731,00 € |
| 1.560 | 4,63190 € | 7.225,76 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |




