
GPSNMO10 | |
|---|---|
DigiKey Part Number | 553-GPSNMO10-ND |
Manufacturer | |
Manufacturer Product Number | GPSNMO10 |
Description | ANTENNA GPS NMO W/MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMA Magnetic |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5dBic |
Part Status Active | Features Cable - 5.1816m |
RF Family/Standard Navigation | Termination SMA |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 1.575GHz | Height (Max) 1.300" (33.02mm) |
Antenna Type Dome | Applications GPS |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 86,27000 € | 1.725,40 € |
| Unit Price without VAT: | 86,27000 € |
|---|---|
| Unit Price with VAT: | 102,66130 € |

