
GPSNMO07 | |
|---|---|
DigiKey Part Number | 553-GPSNMO07-ND |
Manufacturer | |
Manufacturer Product Number | GPSNMO07 |
Description | ANTENNA GPS NMO W/MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMB Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 5dBic | |
Features | Cable - 5.1816m | |
Termination | SMB | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 1.300" (33.02mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 87,35600 € | 1.747,12 € |
| Unit Price without VAT: | 87,35600 € |
|---|---|
| Unit Price with VAT: | 103,95364 € |

