



GPSMOD2515 | |
|---|---|
DigiKey Part Number | 553-GPSMOD2515-ND |
Manufacturer | |
Manufacturer Product Number | GPSMOD2515 |
Description | RF ANT 1.575GHZ CER PATCH SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1.5 |
Packaging Bulk | Gain 1dB |
Part Status Active | Features LNA |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 € | 12,00 € |
| 10 | 9,45800 € | 94,58 € |
| 40 | 8,55475 € | 342,19 € |
| 120 | 8,05100 € | 966,12 € |
| 280 | 7,75575 € | 2.171,61 € |
| 520 | 7,58044 € | 3.941,83 € |
| 1.000 | 7,42553 € | 7.425,53 € |
| Unit Price without VAT: | 12,00000 € |
|---|---|
| Unit Price with VAT: | 14,28000 € |

