



GPSMOD1333 | |
|---|---|
DigiKey Part Number | 553-GPSMOD1333-ND |
Manufacturer | |
Manufacturer Product Number | GPSMOD1333 |
Description | RF ANT 1.575GHZ CER PATCH U.FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1.5 |
Packaging Bulk | Gain 1dB |
Part Status Active | Features LNA |
RF Family/Standard Navigation | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 10 | 10,47200 € | 104,72 € |
| 64 | 9,23031 € | 590,74 € |
| 128 | 8,90906 € | 1.140,36 € |
| 256 | 8,64477 € | 2.213,06 € |
| 512 | 8,42729 € | 4.314,77 € |
| 1.024 | 8,24819 € | 8.446,15 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |

