
GPSMB302 | |
|---|---|
DigiKey Part Number | 553-GPSMB302-ND |
Manufacturer | |
Manufacturer Product Number | GPSMB302 |
Description | ANTENNA GPS MB302 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE Module SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.9325GHz, 2.5GHz, 3.25GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz, 1.695GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 2.9GHz ~ 3.6GHz | |
Antenna Type | Module | |
Number of Bands | 7 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBi, 1dBic, 5.5dBi | |
Features | Cable - 5.1816m, LNA, Filter | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 2.992" (76.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 132,23583 € | 1.586,83 € |
| Unit Price without VAT: | 132,23583 € |
|---|---|
| Unit Price with VAT: | 157,36064 € |

