


GPSMB301 | |
|---|---|
DigiKey Part Number | GPSMB301-ND |
Manufacturer | |
Manufacturer Product Number | GPSMB301 |
Description | RF ANT 829MHZ/1.93GHZ DOME SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Pulse Electronics | VSWR 1.5 |
Packaging Bulk | Gain 6dBi |
Part Status Active | Features LNA |
RF Family/Standard Cellular, Navigation | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 829MHz, 1.93GHz, 2.5GHz, 3.25GHz | Mounting Type Panel Mount |
Frequency Range 698MHz ~ 960MHz, 1.695GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 2.9GHz ~ 3.6GHz | Height (Max) 2.992" (76.00mm) |
Antenna Type Dome | Applications GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,01000 € | 167,01 € |
| 12 | 140,85500 € | 1.690,26 € |
| 30 | 134,97667 € | 4.049,30 € |
| Unit Price without VAT: | 167,01000 € |
|---|---|
| Unit Price with VAT: | 198,74190 € |

