



GPSGB1330 | |
|---|---|
DigiKey Part Number | 553-GPSGB1330-ND |
Manufacturer | |
Manufacturer Product Number | GPSGB1330 |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Tray | Gain 1dBic |
Part Status Active | Features LNA |
RF Family/Standard Navigation | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Height (Max) 0.321" (8.15mm) |
Antenna Type Ceramic Patch | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| 10 | 14,12000 € | 141,20 € |
| 48 | 12,71875 € | 610,50 € |
| 144 | 12,04653 € | 1.734,70 € |
| 288 | 11,71750 € | 3.374,64 € |
| 528 | 11,47795 € | 6.060,36 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,05110 € |

