


GPSDM700/2500FFS | |
|---|---|
DigiKey Part Number | 553-2709-ND |
Manufacturer | |
Manufacturer Product Number | GPSDM700/2500FFS |
Description | RF ANT 829MHZ/1.575GHZ DOME FME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome FME Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.9GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Features | - | |
Termination | FME Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.465" (88.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,93000 € | 112,93 € |
| 10 | 95,26900 € | 952,69 € |
| 25 | 90,86080 € | 2.271,52 € |
| 100 | 86,01610 € | 8.601,61 € |
| Unit Price without VAT: | 112,93000 € |
|---|---|
| Unit Price with VAT: | 134,38670 € |

