


GPSDM02 | |
|---|---|
DigiKey Part Number | 553-2589-ND |
Manufacturer | |
Manufacturer Product Number | GPSDM02 |
Description | RF ANT 1.575GHZ DOME MCX CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome MCX Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bulk | Gain 5dBic |
Part Status Active | Termination MCX |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.700" (17.78mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,22000 € | 66,22 € |
| 10 | 55,00000 € | 550,00 € |
| 25 | 52,20000 € | 1.305,00 € |
| 100 | 49,12310 € | 4.912,31 € |
| Unit Price without VAT: | 66,22000 € |
|---|---|
| Unit Price with VAT: | 78,80180 € |

