
GPSCW4501 | |
|---|---|
DigiKey Part Number | GPSCW4501-ND |
Manufacturer | |
Manufacturer Product Number | GPSCW4501 |
Description | RF ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Whip, Straight SMA Direct Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 459MHz, 1.575GHz | |
Frequency Range | 406MHz ~ 512MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.14dBi, 5dBi | |
Features | Cable - 416.56mm | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Direct Mount | |
Height (Max) | 6.250" (158.75mm) | |
Applications | GPS |

