
GPSCP10 | |
|---|---|
DigiKey Part Number | 553-GPSCP10-ND |
Manufacturer | |
Manufacturer Product Number | GPSCP10 |
Description | ANTENNA BLK TRIBAND PIFA EXT MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.575GHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.71GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 5dBi, 26dBi | |
Features | - | |
Termination | BNC | |
Ingress Protection | IP67 | |
Mounting Type | - | |
Height (Max) | 1.300" (33.02mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 113,94083 € | 1.367,29 € |
| Unit Price without VAT: | 113,94083 € |
|---|---|
| Unit Price with VAT: | 135,58959 € |

