
GPSCP05 | |
|---|---|
DigiKey Part Number | 553-GPSCP05-ND |
Manufacturer | |
Manufacturer Product Number | GPSCP05 |
Description | ANTENNA WHITE TRIBAND PIFA EXT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMB |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pulse Electronics | Number of Bands 3 |
Packaging Bag | VSWR 2 |
Part Status Active | Gain 2dBi, 5dBi, 26dBi |
RF Family/Standard Navigation | Termination SMB |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 892MHz, 1.575GHz, 1.94GHz | Height (Max) 1.300" (33.02mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.71GHz | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 116,91308 € | 1.519,87 € |
| Unit Price without VAT: | 116,91308 € |
|---|---|
| Unit Price with VAT: | 139,12657 € |

