
GPSCP00 | |
|---|---|
DigiKey Part Number | GPSCP00-ND |
Manufacturer | |
Manufacturer Product Number | GPSCP00 |
Description | RF ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 2dBi, 5dBi |
Part Status Obsolete | Features Cable - 416.56mm |
RF Family/Standard Navigation | Termination SMA |
Frequency Group Wide Band | Mounting Type Magnetic |
Frequency (Center/Band) 892MHz, 1.575GHz, 1.94GHz | Height (Max) 1.300" (33.02mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Applications GPS |
Antenna Type Module |

